RS PRO Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, SPDT, Green LED, IP67 250 V ac
- RS Stock No.:
- 111-3895
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$32.13
(exc. GST)
$35.34
(inc. GST)
Add 2 units to get free delivery
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.13 |
| 10 - 24 | $31.56 |
| 25 - 49 | $30.77 |
| 50 - 249 | $29.97 |
| 250 + | $24.66 |
*price indicative
- RS Stock No.:
- 111-3895
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Solder Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 94-V2, UL 94-V0 | |
| Switch Contact Current | 5 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Solder Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 94-V2, UL 94-V0 | ||
Switch Contact Current 5 A | ||
- COO (Country of Origin):
- CN
RS Pro 19 mm Stainless Steel SPST Latching Push Button
Features and Benefits
•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.
Typical Applications
•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 12 V 250 V
