Marquardt 5000 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, IP67 250 V ac
- RS Stock No.:
- 103-9380
- Distrelec Article No.:
- 135-50-245
- Mfr. Part No.:
- 5000.0101
- Brand:
- Marquardt
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.00
(exc. GST)
$14.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $13.00 | - |
| 50 - 99 | $12.85 | 1% |
| 100 - 249 | $12.62 | 2% |
| 250 + | $12.43 | 4% |
*price indicative
- RS Stock No.:
- 103-9380
- Distrelec Article No.:
- 135-50-245
- Mfr. Part No.:
- 5000.0101
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Series | 5000 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Height | 21.5mm | |
| Switch Contact Current | 4A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Series 5000 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Height 21.5mm | ||
Switch Contact Current 4A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- TN
Marquardt 5000 Series Push Button Switches
The Marquardt 5000 series of round push button switches are a single pole normally open switch suitable for use in Class II appliances. These round push button switches require a 16mm cut out for panel mounting and are available with a choice of coloured actuators with IP40 or IP54 ratings for sealing against dust and water ingress. The Marquardt 5000 series push button switches have a long mechanical life endurance and feature 2.8mm Faston/Quick Connect style terminals.
Contact distance ≥3mm
Pre travel 2 ±0.4mm
Total travel/stroke 4mm
UL 94 V-2 flammability
Mechanical life 200,000 operations
Marquardt Push Button Switches
Note
Stock numbers 741-0776 and 607-7804 have a fixed pin beneath the bezel for panel cut out.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt 5000 Series Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt 5000 Series Push Button Switch Panel SPST IP54 250 V ac
- Marquardt 5000 Series Push Button Switch Snap-in SPST IP54 250 V ac
- APEM IR Series Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- RS PRO Push Button Switch Panel SPST, IP67 250 V ac
- TE Connectivity AV19 Series Push Button Switch Panel SPST, IP67 250 V ac
