Idec LB6GL Series Illuminated Push Button Complete Unit, Panel Mount, 16.2 mm Cutout Red, DPDT, IP65

N

Subtotal (1 unit)*

$38.95

(exc. GST)

$42.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.95

*price indicative

RS Stock No.:
898-366
Mfr. Part No.:
LB6GL-M1T64R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Complete Unit

Illuminated

Yes

Cutout Diameter

16.2mm

Series

LB6GL

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Push Button Style

Flush

Push Button Shape

Round

Terminal Type

Solder

IP Rating

IP65

Push Button Diameter

18mm

Minimum Operating Temperature

-25°C

Illumination Voltage

24V ac/dc

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

CE

Body Material

Plastic

COO (Country of Origin):
JP
The Idec flush mount operator Interface designed to ensure a seamless control experience in various industrial applications. It features a sleek design that enhances aesthetic appeal while providing reliable functionality.

Reduced unevenness on control panels for a Sharp design

IP65 rated for excellent waterproof performance

Bright illumination provided by LED backlighting

Supports both separated and one-board mounting types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy