RS PRO Push Button Switch, On-Off, Panel Mount, 19.6 mm x 17.2 mm Cutout, 3PDT 125 V ac

N

Subtotal (1 pack of 2 units)*

$46.83

(exc. GST)

$51.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$46.83$23.415

*price indicative

RS Stock No.:
856-842
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

On-Off

Product Type

Push Button Switch

Actuator Colour

Gold

Illuminated

No

Series

RS PRO

Panel Cutout Size

19.6 mm x 17.2 mm

Mount Type

Panel Mount

Contact Configuration

3PDT

Terminal Type

Solder Tag

Contact AC Voltage

125V ac

Minimum Operating Temperature

-20°C

Actuator Style

Push Button

Maximum Operating Temperature

65°C

Switch Configuration

3PDT

Length

37mm

Width

19.6mm

Switch Contact Current

4A

Standards/Approvals

RoHS

Height

17.2mm

COO (Country of Origin):
TW
The RS PRO push button switch is a versatile component designed for ON-OFF operation in various electronic applications, ensuring reliable performance across different setups.

3PDT configuration with three poles for enhanced functionality

Suitable for both solder tags and PC tags for flexible connectivity

Operating temperature range from -20°C to +65°C, enabling diverse usage conditions

Rated at AC 125V 4A and 250V 2A, catering to various electrical needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy