RS PRO Push Button Switch, Push-On, Screw, 22 mm Cutout, IP65
- RS Stock No.:
- 830-138
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$13.71
(exc. GST)
$15.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.71 |
*price indicative
- RS Stock No.:
- 830-138
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Push-On | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | RS PRO | |
| Mount Type | Screw | |
| Terminal Type | Box | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 74mm | |
| Width | 70mm | |
| Length | 105mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Push-On | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series RS PRO | ||
Mount Type Screw | ||
Terminal Type Box | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Height 74mm | ||
Width 70mm | ||
Length 105mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The RS PRO Push Button Switch offers a robust control solution designed for a range of applications, encapsulated in a Durable enclosure with a 22mm hole for easy installation.
Enclosure is manufactured from ABS with a grey finish
IP65 rated for dust and water protection
Designed to be simple, reliable, and robust
Mountable using four M4 screws for secure installation
Cap and base are both MADE from ABS V0 material

