RS PRO Push Button Switch, NO, DIN Rail, SPST-NO 250 V
- RS Stock No.:
- 800-978
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$3.70
(exc. GST)
$4.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.70 |
*price indicative
- RS Stock No.:
- 800-978
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | NO | |
| Illuminated | No | |
| Series | RS PRO | |
| Mount Type | DIN Rail | |
| Contact Configuration | SPST-NO | |
| Terminal Type | M4 Screw | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Width | 17.6mm | |
| Switch Contact Current | 10A | |
| Height | 64mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation NO | ||
Illuminated No | ||
Series RS PRO | ||
Mount Type DIN Rail | ||
Contact Configuration SPST-NO | ||
Terminal Type M4 Screw | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Width 17.6mm | ||
Switch Contact Current 10A | ||
Height 64mm | ||
- COO (Country of Origin):
- CZ
The RS Pro independent switch unit designed for flexible control and switching of power circuits. It offers a modular approach for easy configuration and user customisation.
Rated current/voltage of 10 A/250 V AC
Designed for flexible controlling and switching of power circuits
Compatible with different types of switches and signalling units
Two units can be placed in one module, Ideal for space-saving
DIN rail mounting ensures straightforward installation
