ITW Switches 59 Series Series Illuminated Pushbutton, Momentary, Threaded, 13.65 x 12.95 mm Cutout, SPST-NO-DB, Green

N

Subtotal (1 unit)*

$29.42

(exc. GST)

$32.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 249 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.42

*price indicative

RS Stock No.:
783-399
Mfr. Part No.:
59-900124
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Pushbutton

Illuminated

Yes

Series

59 Series

Panel Cutout Size

13.65 x 12.95 mm

Mount Type

Threaded

Contact Configuration

SPST-NO-DB

LED Colour

Green

Terminal Type

Solder

IP Rating

IP67

Contact DC Voltage

50V

Actuator Style

Raised Button

Contact AC Voltage

125V

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Switch Configuration

Off-On

Height

31.6mm

Width

17.5mm

Standards/Approvals

REACH

Length

31.6mm

Switch Contact Current

100mA

COO (Country of Origin):
BA
The ITW Switches Rnd metal raised button GRN led black is a range of miniature, momentary action, rugged panel switches. The Series is available with square or round bezel versions, with or without LED status Illumination and in a variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.

Non-spark material

Wide temperature range

Panel sealed To IP67

High environmental specifications

Gold contacts

Status Illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy