ITW Switches 59 Series Series Pushbutton, Momentary, Snap-in, 15.3 mm Cutout, SPST-NO-DB, Red LED, IP67, 50 V 125 V
- RS Stock No.:
- 783-393
- Mfr. Part No.:
- 59-900067
- Brand:
- ITW Switches
N
Subtotal (1 unit)*
$10.53
(exc. GST)
$11.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 981 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.53 |
*price indicative
- RS Stock No.:
- 783-393
- Mfr. Part No.:
- 59-900067
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Pushbutton | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 15.3 mm | |
| Series | 59 Series | |
| Mount Type | Snap-in | |
| Contact Configuration | SPST-NO-DB | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V | |
| Actuator Style | Round | |
| Contact DC Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | REACH | |
| Height | 29mm | |
| Length | 29mm | |
| Switch Contact Current | 100mA | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Pushbutton | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 15.3 mm | ||
Series 59 Series | ||
Mount Type Snap-in | ||
Contact Configuration SPST-NO-DB | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 125V | ||
Actuator Style Round | ||
Contact DC Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration Off-On | ||
Standards/Approvals REACH | ||
Height 29mm | ||
Length 29mm | ||
Switch Contact Current 100mA | ||
Width 17.5mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Rnd Plastic Snap In Red is a range of miniature, momentary action, rugged panel switches. The Series is available with square or round bezel versions, with or without LED status Illumination and in a variety of button types. A choice of body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch Ideal in harsh environments.
Non-spark material
Wide temperature range
Panel sealed To IP67
High environmental specifications
Gold contacts
Status Illumination
Related links
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
- ITW Switches 59 Series Series Illuminated Pushbutton Threaded SPST-NO-DB
