TE Connectivity AVH25 Series Illuminated Pushbutton, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Blue LED, IP67 250 V

Subtotal (1 box of 6 units)*

$457.47

(exc. GST)

$503.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$457.47$76.245

*price indicative

RS Stock No.:
686-316
Mfr. Part No.:
AVH25LSSFE1B241604
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Silver

Switch Operation

On-On

Product Type

Pushbutton

Illuminated

Yes

Series

AVH25

Panel Cutout Size

25.2 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Switch Contact Current

16A

Legend

Power Symbol / Ring (optional)

COO (Country of Origin):
TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.

Flat button type

Momentary and locking actuation options

Independent LED control

UL recognized

Related links