EAO Series 09 Series Push Button Switch, Momentary, Panel Mount, 30mm Cutout, 1 NO, 12 → 48V dc, IP67
- RS Stock No.:
- 665-215
- Mfr. Part No.:
- 09-RS.1101.5100.M003
- Brand:
- EAO
N
Subtotal (1 unit)*
$59.63
(exc. GST)
$65.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.63 |
*price indicative
- RS Stock No.:
- 665-215
- Mfr. Part No.:
- 09-RS.1101.5100.M003
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 30mm | |
| Series | Series 09 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 12 → 48V dc | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 30mm | ||
Series Series 09 | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration 1 NO | ||
Voltage Rating 12 → 48V dc | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for harsh conditions, with a 48 V DC operating voltage at 0.5 A and a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and is equipped with a 1.5 Series AMP Superseal 3 pin connector, round in shape and made of durable plastic. The switch also includes a lower extend arm in light green, offering both visibility and ease of use in outdoor or industrial applications, ensuring reliable performance even in demanding environments.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Push Button Switch Panel Mount 1 NO IP67
- EAO Series 09 Series Illuminated Push Button Switch Panel Mount 1 NO 24V dc, IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Panel Mount 18V, IP20
- EAO 09 Series Series Illuminated Illuminated Push Button Switch White LED IP20
- Schurter MSS 30 Series Push Button Switch Panel Mount SPST - NO IP67
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Red LED IP20
- Schurter MCS 30 Series Illuminated Push Button Switch Panel Mount SPST 48V dc
- EAO Keypad Cap for 09 Series Keypads
