TE Connectivity AV12 Series Illuminated Push Button Switch, Momentary, Screw, 14 mm Cutout, SPST, Green LED, IP67, 24 V
- RS Stock No.:
- 609-757
- Mfr. Part No.:
- AV12F10E612Q04
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$33.58
(exc. GST)
$36.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.58 |
*price indicative
- RS Stock No.:
- 609-757
- Mfr. Part No.:
- AV12F10E612Q04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 14 mm | |
| Series | AV12 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 21.2mm | |
| Length | 16.5mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 14 mm | ||
Series AV12 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 21.2mm | ||
Length 16.5mm | ||
Switch Contact Current 100mA | ||
The TE Connectivity Anti Vandal Switch is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. Switches are sealed to IP67 and available in single and double pole configurations.
Enable flexibility with various pushbutton symbols including spot ring and power logo
Achieve a vandal resistant solution with a jam nut accessible at rear of the panel
Ease of installation with available flying lead terminations
Related links
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 12 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 12 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 12 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST Red LED
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST Green LED
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
