EAO Push Button Switch
- RS Stock No.:
- 562-502
- Distrelec Article No.:
- 300-80-085
- Mfr. Part No.:
- 82-5153.2000
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$32.72
(exc. GST)
$35.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.72 |
*price indicative
- RS Stock No.:
- 562-502
- Distrelec Article No.:
- 300-80-085
- Mfr. Part No.:
- 82-5153.2000
- Brand:
- EAO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- Push-button Switch/vandal proof Latching
- Push-button Switch/vandal proof Momentar
- Push-button Switch/vandal proof 22mm Rin
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount SPDT 28 V
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount DPDT 28
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount Red LED 250V ac,
- KNITTER-SWITCH Illuminated Vandal Proof Push Button Switch Panel Mount White LED 250V ac,
- Pushbutton Switch/Vandal Proof Momentary
