RAFI RAMO 30 T Series Illuminated Push Button, Latching, Through Hole, 30.3 mm Cutout, DPST, IP67, IP65, IP66, 35 V dc

Subtotal (1 pack of 2 units)*

$225.73

(exc. GST)

$248.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$225.73$112.865

*price indicative

RS Stock No.:
554-176
Mfr. Part No.:
1.11.061.001/0001
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

Black

Switch Operation

Latching

Product Type

Illuminated Push Button

Illuminated

No

Panel Cutout Size

30.3 mm

Series

RAMO 30 T

Mount Type

Through Hole

Contact Configuration

DPST

IP Rating

IP67, IP65, IP66

Minimum Operating Temperature

-40°C

Actuator Style

Mushroom

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Switch Configuration

2 NC

Maximum Operating Temperature

85°C

Length

34.5mm

Width

34.5 mm

Switch Contact Current

0.1 A

Height

69.7mm

Standards/Approvals

IEC 60068-2-30, IEC 60068-2-78, IEC 60529, IEC 60068-2-14, IEC 60068-2-11, IEC 60068-2-33

Legend

Black, Arrow

COO (Country of Origin):
HU
The RAFI Mushroom pushbutton M12 features the RAFI MICON 5 tactile switch, RAMO 30 T offers tactile feedback with a noticeable click. Due to the IP66 or IP69K degree of protection, it is recommended in particular for plant engineering and construction. RAMO 30 T requires a mounting hole diameter of 30.3 mm and offers an extremely flat design of the front panel.

Flat overall height

Stainless steel front ring

Installation size 30.3 mm

Plug & Play connection M12

Custom print options, including FLEXLAB bezels

Can be illuminated in many colours

Redundant version with 2 NO contacts

Pushbutton with black mushroom head

Related links