RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button, Latching, Through Hole, 16.2 mm Cutout, 2 NO/2 NC, IP40 230

Subtotal (1 pack of 5 units)*

$283.28

(exc. GST)

$311.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$283.28$56.656

*price indicative

RS Stock No.:
523-561
Mfr. Part No.:
1.15.108.152/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Latching

Product Type

Illuminated Push Button

Actuator Colour

Black

Illuminated

Yes

Series

LUMOTAST 75

Panel Cutout Size

16.2 mm

Mount Type

Through Hole

Contact Configuration

2 NO/2 NC

Terminal Type

Solder

IP Rating

IP40

Contact AC Voltage

230V ac

Actuator Style

Flat

Minimum Operating Temperature

-25°C

Switch Configuration

2 NO/2 NC

Maximum Operating Temperature

55°C

Standards/Approvals

REACH, RoHS

Switch Contact Current

4A

Length

24mm

Height

57mm

Width

18mm

COO (Country of Origin):
HU
The RAFI illuminated pushbutton and signal lamps have been in use for decades. They are the most successful monoswitches in RAFI history. The wide range of collar shapes in classic design and the established terminal and leg ending concept make the LUMOTAST 75 series one of your most reliable components. Key lock switches compatible with the design are also available. The basic LUMOTAST 75 model complies with IP 40 protection class according to DIN. Lens covers and diffusing discs must be ordered separately.

Mounting hole diameter 16.2 mm

3 collar shapes also rectangular

20 different actuating and indicator elements

Key lock switch with 2 switching positions in compatible design round and rectangular

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy