Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, 30 mm Cutout, 1 CO, Black, Blue,
- RS Stock No.:
- 516-025
- Mfr. Part No.:
- 9001KR3UH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$144.64
(exc. GST)
$159.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.64 |
*price indicative
- RS Stock No.:
- 516-025
- Mfr. Part No.:
- 9001KR3UH13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001K | |
| Contact Configuration | 1 CO | |
| LED Colour | Black, Blue, Green, Orange, Red, White, Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Octagonal | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 CO | |
| Standards/Approvals | EU RoHS, REACH, WEEE, RoHS | |
| Height | 45mm | |
| Switch Contact Current | 3A | |
| Width | 48mm | |
| Length | 91.4mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001K | ||
Contact Configuration 1 CO | ||
LED Colour Black, Blue, Green, Orange, Red, White, Yellow | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Octagonal | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 CO | ||
Standards/Approvals EU RoHS, REACH, WEEE, RoHS | ||
Height 45mm | ||
Switch Contact Current 3A | ||
Width 48mm | ||
Length 91.4mm | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
KR 9001 series pulse switch pushbuttons
Supplied with a set of 7 coloured caps (black, green, red, yellow, blue, white and orange) and a contact block.
Spring return mechanism.
This robust range is dedicated to the most extreme environments: petrochemical, automobile, textile, metallurgy, mining industries and airports.
Standards
IEC 60947-1; IEC 60947-5-1; IEC 60947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Black
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Red LED,
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Red LED,
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount 1 CO,
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Red
