EAO 82 Series Push Button Switch, Momentary, Flush Mount, 16 mm Cutout, SPST, Red LED, IP65, IP67
- RS Stock No.:
- 427-608
- Mfr. Part No.:
- 82-4751.1000
- Brand:
- EAO
Subtotal (1 unit)*
$55.82
(exc. GST)
$61.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.82 |
*price indicative
- RS Stock No.:
- 427-608
- Mfr. Part No.:
- 82-4751.1000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 82 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Flush Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Height | 18mm | |
| Length | 35.5mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 82 | ||
Panel Cutout Size 16 mm | ||
Mount Type Flush Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 70°C | ||
Height 18mm | ||
Length 35.5mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO pushbutton, Series 82, features momentary action and diameter 18 mm flush design in silver. It is rated IP65 and IP67 and the switch has a plug-in terminal with dimensions of 2.8 x 0.5 mm.
Housing size 16 mm
Housing color Nature
Housing material Aluminum
Related links
- EAO 82 Series Illuminated Push Button Switch 19 mm Cutout Red LED IP67
- EAO 82 Series Push Button Switch 19 mm Cutout Red LED IP67
- EAO 82 Series Push Button Switch 22 mm Cutout Red LED IP67
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout Red LED IP67
- EAO 82 Series Push Button Switch 19 mm Cutout Red LED IP67
- EAO 82 Series Push Button Switch 22 mm Cutout Red LED IP67
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout Red IP65, IP67
- EAO 82 Series Push Button Switch 16 mm Cutout Black LED IP67
