EAO Series 82 Series Push Button Switch, Momentary, Flush Mount, 22 mm Cutout, SPST, Black LED, IP65, IP67

Subtotal (1 unit)*

$74.00

(exc. GST)

$81.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.00

*price indicative

RS Stock No.:
427-592
Mfr. Part No.:
82-6951.1000.B002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

Series 82

Mount Type

Flush Mount

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Black

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Length

35.5mm

Width

25mm

Standards/Approvals

CB, CCC, cUL, UL

Height

25mm

Legend

Standby

RoHS Status: Exempt

COO (Country of Origin):
CH
The EAO push button with momentary action and vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.

Stainless steel, anodized aluminum, or brass colored switches

Mounting 22m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy