EAO Series 82 Series Push Button Switch, Momentary, Flush Mount, 19 mm Cutout, SPST, Black LED, IP65, IP67
- RS Stock No.:
- 427-585
- Mfr. Part No.:
- 82-5951.2000.B001
- Brand:
- EAO
Subtotal (1 unit)*
$70.27
(exc. GST)
$77.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.27 |
*price indicative
- RS Stock No.:
- 427-585
- Mfr. Part No.:
- 82-5951.2000.B001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Series 82 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Flush Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Black | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 22mm | |
| Length | 35.5mm | |
| Width | 22mm | |
| Standards/Approvals | UL, cUL, CCC, CB | |
| Legend | On-Off | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Series 82 | ||
Panel Cutout Size 19 mm | ||
Mount Type Flush Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Black | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Height 22mm | ||
Length 35.5mm | ||
Width 22mm | ||
Standards/Approvals UL, cUL, CCC, CB | ||
Legend On-Off | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO push button with maintained action vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.
Stainless steel, anodized aluminum, or brass colored switches
Mounting 19 mm
- RS Stock No. 0665226
- Mfr. Part No. 09-RS.1203.4022.M000
Each
$47.65
APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67
- RS Stock No. 3249056
- Mfr. Part No. IPR3SAD3LOS
Each
$44.09
- RS Stock No. 0427609
- Mfr. Part No. 82-4851.1000
Each
$57.36
RS Better World
- RS Stock No. 3308773
- Mfr. Part No. XB4BP21
Each
$84.54
Related links
- EAO 82 Series Push Button Switch 19 mm Cutout Black LED IP67
- EAO 82 Series Push Button Switch 19 mm Cutout Black LED IP67
- EAO 82 Series Push Button Switch 22 mm Cutout Black LED IP67
- EAO 82 Series Push Button Switch 22 mm Cutout Black LED IP67
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout Red IP65, IP67
- EAO 82 Series Push Button Switch 16 mm Cutout Black LED IP67
- EAO 82 Series Illuminated Push Button Switch 19 mm Cutout Red LED IP67
- EAO 82 Series Illuminated Push Button Switch 19 mm Cutout Green LED IP67









