Saia-Burgess Push Button Switch, Panel Mount, SPDT, IP67
- RS Stock No.:
- 350-787
- Mfr. Part No.:
- 511015-600
- Brand:
- Saia-Burgess
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 350-787
- Mfr. Part No.:
- 511015-600
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Push Button Style | Square | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Push Button Style Square | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- PL
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Note
For further details of contact blocks see RS 350-894, for lenses see RS 350-917 typically
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.
Approvals
UL
Related links
- Saia-Burgess Push Button Switch SPDT, IP67
- Saia-Burgess Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Push Button Switch Panel Mount SPDT IP67
- Saia-Burgess Push Button Switch Panel Mount SPDT, IP67
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel Mount Silver IP40
- Honeywell 8N Series Miniature Push Button Switch SPDT, IP67
