Schneider Electric KNX Series Push Button Switch, Silicone Polymer, Flush, IP20

Subtotal (1 unit)*

$1,083.89

(exc. GST)

$1,192.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,083.89

*price indicative

RS Stock No.:
345-122
Mfr. Part No.:
MTN627960
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Silicone Polymer

Actuator Colour

Grey

Product Type

Push Button Switch

Illuminated

No

Series

KNX

Mount Type

Flush

IP Rating

IP20

Actuator Style

Push Button

Standards/Approvals

No

COO (Country of Origin):
LV

Schneider Electric KNX Series Push Button Switch, Flush Mounting Type, IP20 - MTN627960


This push button switch is designed for efficient electrical control in various automation systems. Suitable for flush mounting, this switch delivers seamless functionality in a Compact and practical form factor. Crafted from Durable plastic, it is Ideal for installations requiring a robust solution while offering an IP20 rating for protection against solid objects.

Features & Benefits


• Push to make switch delivers intuitive operation
• Flush mount design provides a sleek and tidy installation
• Constructed from high-quality plastic for longevity
• Versatile use enhances home automation and commercial use
• Non-illuminated design prevents distraction in professional settings

Applications


• Utilised in home automation systems for precise control
• Effective in commercial installations requiring reliable operation
• Ideal for electrical control panels needing a Compact switch
• Suitable for integration within various automation devices

What is the significance of the IP20 rating for this product?


The IP20 rating indicates that the switch is protected against solid objects greater than 12.5mm, making it suitable for indoor applications where it may encounter everyday dust but not moisture.

How does the push to make functionality enhance usability?


The push to make design allows users to operate electrical circuits effortlessly with a simple push action, ensuring ease of use in various environments.

Can this switch be installed in confined spaces?


Yes, the flush mount design ensures that it can be fitted into limited spaces without compromising on accessibility or aesthetics.

What materials are used in the construction of this switch?


The switch is MADE from high-quality plastic, providing durability and resistance to impacts in everyday use.

Is the switch suitable for outdoor applications?


No, due to its IP20 rating, it is designed specifically for indoor use and is not suitable for outdoor environments where moisture exposure may occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy