Schneider Electric KNX Series Push Button Switch, Silicone Polymer, Flush, IP20
- RS Stock No.:
- 345-119
- Mfr. Part No.:
- MTN6193-6035
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.92
(exc. GST)
$64.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.92 |
*price indicative
- RS Stock No.:
- 345-119
- Mfr. Part No.:
- MTN6193-6035
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Lotus White | |
| Switch Operation | Silicone Polymer | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Lotus White | ||
Switch Operation Silicone Polymer | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series KNX | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Schneider Electric KNX Series Push Button Switch, Push-to-Make Operation, White - MTN6193-6035
This push button switch is engineered for efficient operation in various electrical systems. Designed specifically for seamless integration within home automation and electronic projects, this device features a flush mount design that enhances aesthetics while ensuring durability. Constructed from high-quality plastic and rated IP20, it provides adequate protection against dust and solid objects. The switch operates on a push-to-make mechanism, making it an integral component for instant activation in automation systems.
Features & Benefits
• Designed for flush mounting to enhance interior design
• Push to make functionality allows for immediate response
• White push button colour blends with various decors
• Robust plastic construction for lasting performance
• Suitable for use in home automation and electronic systems
• Push to make functionality allows for immediate response
• White push button colour blends with various decors
• Robust plastic construction for lasting performance
• Suitable for use in home automation and electronic systems
Applications
• Used with KNX home automation systems for improved control
• Ideal for integrating electrical switches in modern interiors
• Suitable for controlling lighting and other automated devices
• Utilised in smart wiring installations for convenience
• Effective in custom electrical projects for user-friendly operation
• Ideal for integrating electrical switches in modern interiors
• Suitable for controlling lighting and other automated devices
• Utilised in smart wiring installations for convenience
• Effective in custom electrical projects for user-friendly operation
What is the installation process for this product?
The installation involves connecting the switch to the appropriate circuit wiring, ensuring the flush mount is securely fitted into the wall or panel, which allows it to seamlessly integrate with the existing décor.
How does the push-to-make functionality improve user experience?
The push-to-make function provides instant activation of connected devices, simplifying tasks and enhancing convenience when controlling electrical appliances.
Can this switch be used in outdoor applications?
This product is designed primarily for indoor use due to its IP20 rating, which does not offer adequate protection from moisture or outdoor elements.
What types of electrical systems is this suitable for?
It is compatible with KNX systems and can be integrated into various home automation configurations, making it versatile for multiple electrical applications.
Is this product suitable for high voltage applications?
This switch is intended for standard low voltage usage as per typical home and automation setups, ensuring safe operation within designed parameters.
Related links
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Illuminated Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch IP20 240 V ac
