Schneider Electric Harmony Series Illuminated Push Button Switch, Push to Make, 30 mm Cutout, 1 CO, Clear LED, IP66, 28

Subtotal (1 unit)*

$275.53

(exc. GST)

$303.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.53

*price indicative

RS Stock No.:
245-018
Mfr. Part No.:
9001K2L35LH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Push to Make

Product Type

Push Button Switch

Actuator Colour

Blue

Illuminated

Yes

Series

Harmony

Panel Cutout Size

30 mm

Contact Configuration

1 CO

Terminal Type

Screw Clamp

LED Colour

Clear

IP Rating

IP66

Minimum Operating Temperature

-25°C

Contact DC Voltage

28V dc

Contact AC Voltage

600V ac

Maximum Operating Temperature

70°C

Width

54mm

Length

103mm

Standards/Approvals

CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, JIS C 852, UL 508

Height

42mm

Switch Contact Current

10A

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Switch, 30mm Panel Cut Out Diameter, 600V Voltage Rating - 9001K2L35LH13


This push button switch is a versatile component designed for various automation and control applications. With a robust metal body and a diameter of 30mm, this illuminated push button offers both functionality and durability. It operates with a spring return mechanism and is rated up to 600V, making it suitable for a wide range of electrical environments while ensuring reliable performance across temperatures from -25°C to +70°C.

Features & Benefits


• Spring return mechanism facilitates quick and reliable operation
• Illuminated design enhances visibility in low-light conditions
• Octagonal shape provides easy and precise activation
• Constructed from Durable metal for long-lasting use
• IP66 rating ensures protection against dust and water ingress
• Silver alloy contacts enhance conductivity and performance

Applications


• Optimised for control panels in industrial automation systems
• Utilised in machinery and equipment requiring a spring return function
• Effective in electrical enclosures and outdoor for weather resistance
• Incorporated into lighting control systems for clear visibility
• Suitable for various electronic circuits needing a reliable switching solution

What is the maximum current rating suitable for applications?


The maximum contact current rating stands at 10A, which allows it to effectively handle substantial electrical loads without failure.

How does the IP66 rating impact its usability?


The IP66 rating ensures that the switch is fully protected against dust and water, making it suitable for outdoor and harsh environments.

What type of Terminal connection does this product utilise?


It features a screw clamp Terminal type, which provides secure connections for reliable electrical performance.

What temperature range can this switch operate within?


This switch is designed to function efficiently within a temperature range from -25°C to +70°C, accommodating various environmental conditions.

What material is used for the contacts in the switch?


The contacts are MADE from silver alloy, which optimises conductivity and helps in maintaining excellent performance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy