Eaton RMQ-Titan Series Illuminated Push Button Switch, 50 mm Cutout Red, IP67

Subtotal (1 unit)*

$89.50

(exc. GST)

$98.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.50

*price indicative

RS Stock No.:
231-509
Mfr. Part No.:
110932 M22-DL-R-K10LED-BVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

Yes

Series

RMQ-Titan

Cutout Diameter

50mm

Push Button Actuation

Spring Return

Push Button Colour

Red

Push Button Shape

Round

IP Rating

IP67

Minimum Operating Temperature

-25°C

Push Button Diameter

50mm

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE, GL, DNV, LR

Body Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton RMQ Titan Series Push Button, 50mm Panel Cut Out Diameter, Spring Return Operation - 110932 M22-DL-R-K10LED-BVP


This illuminated push button is designed for reliability and the push button features a spring return switch operation, enhancing usability across various applications. It offers a sleek round design with a red actuator and a robust black plastic casing, making it suitable for demanding environments. The push button, with a 50mm panel cut-out, is ideal for integration into control panels, ensuring clear visibility with its red LED lighting.

Features & Benefits


• Red LED enhances visibility in low-light conditions

• Spring return operation offers intuitive functionality

• Durable plastic construction withstands environmental stressors

• IP67 rating ensures protection against dust and water ingress

• Temperature tolerance ranges from -25°C to +70°C

• Flush design provides a streamlined aesthetic for panels

Applications


• Used for control systems requiring momentary activation

• Suitable for outdoor installations needing weatherproof solutions

• Ideal for automation in electrical systems

• Employed in heavy machinery control panels for quick access

• Applicable in safety circuits requiring immediate stop functions

What are the key advantages of using this type of push button in automation applications?


The touch-sensitive design and spring return functionality allow for instantaneous control, vital for automation scenarios where efficiency is paramount. This feature helps improve operational speed and reduces the risk of user error.

How does the IP67 rating benefit installations in harsh environments?


An IP67 rating indicates that the device is completely dust-tight and can withstand immersion in water. This makes it ideal for outdoor or industrial settings where exposure to harmful elements is a concern, ensuring longevity and reliability.

Can this push button be used in temperature-sensitive environments?


Yes, it operates effectively within a temperature range of -25°C to +70°C, making it suitable for applications in both cold and hot environments while maintaining optimal performance without failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy