APEM AV Series Illuminated Push Button Switch, Latching, 19.2 mm Cutout, Yellow LED, IP65
- RS Stock No.:
- 224-732
- Mfr. Part No.:
- AV091L5EA200
- Brand:
- APEM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$114.01
(exc. GST)
$125.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $114.01 | - |
| 10 - 49 | $110.58 | 3% |
| 50 - 99 | $107.15 | 6% |
| 100 - 249 | $104.89 | 7% |
| 250 + | $102.63 | 9% |
*price indicative
- RS Stock No.:
- 224-732
- Mfr. Part No.:
- AV091L5EA200
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | AV | |
| Panel Cutout Size | 19.2 mm | |
| Terminal Type | Solder | |
| LED Colour | Yellow | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series AV | ||
Panel Cutout Size 19.2 mm | ||
Terminal Type Solder | ||
LED Colour Yellow | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Illuminated anti-vandal pushbutton switches Ø 19 mm ON/OFF latching action– series AV
ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.
Lighted by illuminated dots.
Panel thickness 1 to 9mm.
Related links
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch Panel Red LED, IP65
- APEM AV Series Push Button Switch 19.2 mm Cutout, IP65
- APEM AV Series Push Button Switch 19.2 mm Cutout IP65, 24 V dc
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP65
