Schneider Electric 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NO, IP66 600 V ac

Subtotal (1 unit)*

$105.47

(exc. GST)

$116.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.47

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
205-346
Mfr. Part No.:
9001KR1RH5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Switch Operation

Spring Return

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

30 mm

Series

9001K

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66

Contact AC Voltage

600V ac

Standards/Approvals

NEMA, CE, CSA LR 5490 class 11 0, UL file E459 CCN NKCR, r, NEMA 1

Switch Contact Current

10A

Legend

Blank

COO (Country of Origin):
FR
The Schneider Electric Modular flush red push button with full guard has 2 positions, operates with spring return mechanism. It has a chromium-plated metal bezel, has 1 x NO contact and uses screw-clamp terminals. This flush push button with full guard provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations.

IP66 protective rated

Spring return

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy