TE Connectivity AV12 Series Illuminated Push Button Switch, Momentary, Screw, 9 mm Cutout, SPST, White LED, IP67, 24 V
- RS Stock No.:
- 170-692
- Mfr. Part No.:
- AV1210E124R04
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$30.85
(exc. GST)
$33.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.85 |
*price indicative
- RS Stock No.:
- 170-692
- Mfr. Part No.:
- AV1210E124R04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 9 mm | |
| Series | AV12 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| Terminal Type | Threaded Connector | |
| IP Rating | IP67 | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Large pushbutton | |
| Switch Configuration | 2P | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL (E46765), RoHS 2002/95/EC, REACH | |
| Switch Contact Current | 1A | |
| Length | 20mm | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 9 mm | ||
Series AV12 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour White | ||
Terminal Type Threaded Connector | ||
IP Rating IP67 | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Large pushbutton | ||
Switch Configuration 2P | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL (E46765), RoHS 2002/95/EC, REACH | ||
Switch Contact Current 1A | ||
Length 20mm | ||
Legend Power Symbol | ||
The TE Connectivity Anti Vandal Switch is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. They are sealed to IP67.
Allows for an easy user interface with a large pushbutton
Enable flexibility with various pushbutton symbol including spot and power logo
Ease of installation with available flying lead terminations
Achieves a vandal proof solution with a jam nut accessible for rear of panel
Related links
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
