EAO 9 Series Illuminated Illuminated Push Button, Panel, White LED, IP20, 12 V dc
- RS Stock No.:
- 101-575
- Distrelec Article No.:
- 303-73-701
- Mfr. Part No.:
- 09-400009.11865
- Brand:
- EAO
Subtotal (1 unit)*
$39.09
(exc. GST)
$43.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $39.09 |
*price indicative
- RS Stock No.:
- 101-575
- Distrelec Article No.:
- 303-73-701
- Mfr. Part No.:
- 09-400009.11865
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Black | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | 9 | |
| Mount Type | Panel | |
| LED Colour | White | |
| Terminal Type | Connector | |
| IP Rating | IP20 | |
| Actuator Style | Push-in | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50 mA | |
| Standards/Approvals | RoHS, IATF 16949, ECE R118, ECE R10, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Black | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series 9 | ||
Mount Type Panel | ||
LED Colour White | ||
Terminal Type Connector | ||
IP Rating IP20 | ||
Actuator Style Push-in | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50 mA | ||
Standards/Approvals RoHS, IATF 16949, ECE R118, ECE R10, CE | ||
- COO (Country of Origin):
- CH
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.
Ideal for safety relevant applications
Ergonomic, modular design with IP5K4 protection
It has wide range of designs
Application specific configuration options
Related links
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V
- EAO 9 Series Illuminated Illuminated Push Button Panel IP20, 12 V
- EAO 9 Series Illuminated Illuminated Push Button Red LED 12 V
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- EAO Keypad Cap for 9 Series
- Idec HW Series Illuminated Push Button Switch DPST IP65
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
