EAO 9 Series Illuminated Illuminated Push Button, On-Off, Panel, White LED, IP20, 12 V dc

Subtotal (1 unit)*

$34.11

(exc. GST)

$37.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.11

*price indicative

RS Stock No.:
101-573
Distrelec Article No.:
303-73-693
Mfr. Part No.:
09-400009-10082
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Black

Product Type

Illuminated Push Button

Switch Operation

On-Off

Illuminated

Yes

Series

9

Mount Type

Panel

LED Colour

White

IP Rating

IP20

Actuator Style

Push-in

Minimum Operating Temperature

-40°C

Contact DC Voltage

12V dc

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

CE, ECE R10, ECE R118, IATF 16949, RoHS

COO (Country of Origin):
CH
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.

Ideal for safety relevant applications

Ergonomic, modular design with IP5K4 protection

It has wide range of designs

Application specific configuration options

Related links