EAO 9 Series Illuminated Illuminated Push Button, Panel, White LED, IP20, 12 V dc

Subtotal (1 unit)*

$25.58

(exc. GST)

$28.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.58

*price indicative

RS Stock No.:
101-574
Distrelec Article No.:
303-73-705
Mfr. Part No.:
09-400009.12555
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Illuminated Push Button

Actuator Colour

Black

Illuminated

Yes

Series

9

Mount Type

Panel

LED Colour

White

IP Rating

IP20

Minimum Operating Temperature

-40°C

Actuator Style

Push-in

Contact DC Voltage

12V dc

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS, IATF 16949, ECE R118, ECE R10, CE

COO (Country of Origin):
CH
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.

Ideal for safety relevant applications

Ergonomic, modular design with IP5K4 protection

It has wide range of designs

Application specific configuration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy