EAO 09 Series Series Illuminated Illuminated Push Button Switch, Panel Mount, White LED, 18V, IP20
- RS Stock No.:
- 101-489
- Distrelec Article No.:
- 303-73-723
- Mfr. Part No.:
- 09-410005.1S0021
- Brand:
- EAO
Subtotal (1 unit)*
$34.11
(exc. GST)
$37.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.11 |
*price indicative
- RS Stock No.:
- 101-489
- Distrelec Article No.:
- 303-73-723
- Mfr. Part No.:
- 09-410005.1S0021
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Illuminated | Yes | |
| Series | 09 Series | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Voltage Rating | 18V | |
| LED Colour | White | |
| IP Rating | IP20 | |
| Manufacturer Part No. | 09-410005.1S0021 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Illuminated Yes | ||
Series 09 Series | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Voltage Rating 18V | ||
LED Colour White | ||
IP Rating IP20 | ||
Manufacturer Part No. 09-410005.1S0021 | ||
- COO (Country of Origin):
- DE
The EAO Universal Switch offers a offers a high quality Series 09 switches facilitate an almost unlimited combination of switching functions for wide ranging applications in vehicles. They have a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The basic versions include switches with white symbol illumination and the option of no, one or three red LED status indicators. The series 09 universal switch is available in two variants standard and dual contact.
Ideal for safety relevant applications
Ergonomic, modular design with IP5K4 protection
It has wide range of designs
Application specific configuration options
Ergonomic, modular design with IP5K4 protection
It has wide range of designs
Application specific configuration options
Related links
- EAO 09 Series Series Illuminated Illuminated Push Button Switch White LED IP20
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Panel Mount 18V, IP20
- EAO 09 Series Series Illuminated Illuminated Push Button Switch Red LED IP20
- EAO Series 09 Series Illuminated Push Button Switch Panel Mount 1 NO 24V dc, IP67
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
