EAO Orange Square Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8364
- Distrelec Article No.:
- 135-60-383
- Mfr. Part No.:
- 31-953.3
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$5.81
(exc. GST)
$6.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.81 | - |
| 10 - 24 | $5.57 | 4% |
| 25 - 49 | $5.25 | 9% |
| 50 - 99 | $4.93 | 15% |
| 100 + | $4.70 | 19% |
*price indicative
- RS Stock No.:
- 274-8364
- Distrelec Article No.:
- 135-60-383
- Mfr. Part No.:
- 31-953.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Orange | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Orange | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Lens optics transparent
Lens shape flat
Related links
- Orange Square Push Button Lens for use with TP2 Series
- RS PRO Orange Square Push Button Lens for Use with SD16 Series
- RS PRO Orange Square Push Button Lens for Use with ADA16 Series
- EAO Blue Square Push Button Lens for Use with Push Button
- EAO Red Square Push Button Lens for Use with Push Button
- EAO Yellow Square Push Button Lens for Use with 31 Series
- EAO Orange Rectangular Push Button Lens for Use with Push Button
- EAO Red Square Push Button Lens for Use with 31 Series
