EAO Orange Rectangular Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8356
- Distrelec Article No.:
- 135-60-331
- Mfr. Part No.:
- 31-903.3
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$5.31
(exc. GST)
$5.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.31 | - |
| 10 - 24 | $5.10 | $2.10 |
| 25 - 49 | $4.78 | $13.25 |
| 50 - 99 | $4.46 | $42.50 |
| 100 + | $4.25 | $106.00 |
*price indicative
- RS Stock No.:
- 274-8356
- Distrelec Article No.:
- 135-60-331
- Mfr. Part No.:
- 31-903.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Orange | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Orange | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Lens optics transparent
Lens shape flush
Related links
- EAO Orange Rectangular Push Button Lens for Use with Push Button
- RS PRO Orange Rectangular Push Button Lens for Use with SD16 Series
- RS PRO Orange Rectangular Push Button Lens for Use with ADA16 Series
- Saia-Burgess Orange Rectangular Push Button Lens for Use with Push Button
- EAO Green Rectangular Push Button Lens for Use with Push Button
- EAO Yellow Rectangular Push Button Lens for Use with Push Button
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Blue Rectangular Push Button Lens for Use with Push Button
