EAO Black Rectangular Modular Switch Lens for Use with Series 96
- RS Stock No.:
- 200-4254
- Mfr. Part No.:
- 96-902.0
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-4254
- Mfr. Part No.:
- 96-902.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | Series 96 | |
| Lens Colour | Black | |
| Lens Shape | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With Series 96 | ||
Lens Colour Black | ||
Lens Shape Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO lens is single stranded and are rectangular in shape with momentary switching action. The lens is made of plastic.
Colour RAL 9011
Colour Black
Front Dimension 12.5 mm x 17.5 mm
Related links
- APEM Modular Switch Lens for Use with A01 Rectangular Switch
- EAO Modular Switch Lens for Use with Series 61 Switch
- EAO Modular Switch Lens for Use with Series 4
- EAO Modular Switch Lens for Use with Series 4 Switch
- EAO Modular Switch Lens for Use with Series 22
- EAO Modular Switch Lens for Use with 19 Series
- EAO Modular Switch Lens for Use with 61 Series
- EAO Modular Switch Lens for Use with Series 01
