EAO Modular Switch Lens for Use with Series 01
- RS Stock No.:
- 200-4055
- Mfr. Part No.:
- 01-951.2
- Brand:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-4055
- Mfr. Part No.:
- 01-951.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | Series 01 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With Series 01 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO lens is to be used with pushbutton switches are rectangular in shape and are illuminated. The lens are made of plastic and are not recommended for film insert.
Translucent
Red Color
Flat
Related links
- EAO Modular Switch Lens for Use with Series 01
- EAO Modular Switch Lens for Use with 61 Series
- EAO Modular Switch Lens for Use with 19 Series
- EAO Modular Switch Lens for Use with Series 4 Switch
- EAO Modular Switch Lens for Use with Series 22
- EAO Modular Switch Lens for Use with Series 61 Switch
- EAO Modular Switch Lens for Use with Series 4
- EAO Modular Switch Lens for Use with EAO 31 Series
