NKK Switches Amber Square Push Button Switch for Use with UB2 Series
- RS Stock No.:
- 196-0351
- Mfr. Part No.:
- AT3074JD
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.81
(exc. GST)
$6.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.81 |
| 5 - 9 | $5.65 |
| 10 - 19 | $5.46 |
| 20 - 29 | $5.34 |
| 30 + | $5.24 |
*price indicative
- RS Stock No.:
- 196-0351
- Mfr. Part No.:
- AT3074JD
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| For Use With | UB2 Series | |
| Lens Colour | Amber | |
| Lens Shape | Square | |
| Length | 15mm | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Height | 6.1mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
For Use With UB2 Series | ||
Lens Colour Amber | ||
Lens Shape Square | ||
Length 15mm | ||
Width 15mm | ||
Standards/Approvals No | ||
Height 6.1mm | ||
- COO (Country of Origin):
- JP
The NKK Switches Sculptured Cap is used for Illuminated, made up of Polycarbonate.
Colours JD
Series UB2
- RS Stock No. 1960350
- Mfr. Part No. AT3075B
Each
$5.81
- RS Stock No. 1960348
- Mfr. Part No. AT3076JF
Each
$5.62
- RS Stock No. 1960342
- Mfr. Part No. AT3084JB
Each
$2.87
- RS Stock No. 1760161
- Mfr. Part No. 51-903.7
Each (In a Bag of 5)
$7.342
Related links
- NKK Switches Amber Square Push Button Switch for Use with UB2 Series
- NKK Switches Green Square Push Button Switch for Use with UB2 Series
- NKK Switches White Square Push Button Switch for Use with UB2 Series
- NKK Switches UB2 Series Illuminated Push Button Switch PCB Amber LED, IP40
- NKK Switches White Square Push Button Switch for Use with KP Series
- NKK Switches Square Push Button Lens for Use with KP Series
- NKK Switches Square Dust Cover, For Use With UB2
- Saia-Burgess Red Square Push Button Lens for Use with Standard 16 mm Push Button Switches and Push Button Switch











