EAO Modular Switch Lens for Use with Series 61 Switch

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

$500.275

(exc. GST)

$550.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 19 November 2026
  • Plus 350 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 1225$20.011$500.28
1250 - 6225$19.226$480.65
6250 - 12475$18.441$461.03
12500 +$18.032$450.80

*price indicative

RS Stock No.:
176-0230
Distrelec Article No.:
304-38-338
Mfr. Part No.:
61-9707.7
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Lens

For Use With

Series 61 Switch

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The compact 16 mm Series 61 is especially suited for:

Flush design

Raised design

PCB (with adaptor)

The modular design caters to a Broad range of applications and combinations.

The EAO Series 61 is especially suited for applications in the segments:

Public transportation

Machinery and Automation

Construction machines and special-purpose vehicles

Lifting and moving

Panel building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy