EAO Modular Switch Lens for Use with Series 61 Switch
- RS Stock No.:
- 176-0212
- Distrelec Article No.:
- 304-30-206
- Mfr. Part No.:
- 61-9671.7
- Brand:
- EAO
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$24.68
(exc. GST)
$27.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 195 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $4.936 | $24.68 | - |
| 250 - 1245 | $4.762 | $23.81 | 3% |
| 1250 - 2495 | $4.534 | $22.67 | 8% |
| 2500 + | $4.436 | $22.18 | 10% |
*price indicative
- RS Stock No.:
- 176-0212
- Distrelec Article No.:
- 304-30-206
- Mfr. Part No.:
- 61-9671.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | Series 61 Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With Series 61 Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Related links
- EAO Modular Switch Lens for Use with Series 61 Switch
- EAO Square Modular Switch Lens for Use with Series 61 Switch
- EAO Colourless Modular Switch Lens for Use with Series 61 Switch
- EAO Round Modular Switch Lens for Use with Series 61 Switch
- EAO Yellow Square Modular Switch Lens for Use with Series 61 Switch
- EAO Green Modular Switch Lens for Use with Series 61 Switch
- EAO Modular Switch Lens for Use with 61 Series
- EAO Modular Switch Bezel for Use with Series 61 Switch
