EAO Red Rectangular Push Button Lens for Use with 31 Series

Get a bulk buy discount

Add 125 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$25.70

(exc. GST)

$28.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 120$5.14$25.70-
125 - 245$4.934$24.674%
250 +$4.728$23.648%

*price indicative

RS Stock No.:
175-7853
Distrelec Article No.:
304-30-194
Mfr. Part No.:
31-901.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

31 Series

Lens Colour

Red

Lens Shape

Rectangular

Standards/Approvals

No

Width

21.5mm

COO (Country of Origin):
CH
Not recommended for film insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy