Saia-Burgess Red, Red Rectangular Push Button Lens for Use with TP2 Series
- RS Stock No.:
- 173-9313
- Mfr. Part No.:
- 561411-605
- Brand:
- Saia-Burgess
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$8,226.00
(exc. GST)
$9,048.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $16.452 | $8,226.00 |
| 2500 + | $14.807 | $7,403.50 |
*price indicative
- RS Stock No.:
- 173-9313
- Mfr. Part No.:
- 561411-605
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Push Button Lens | |
| For Use With | TP2 Series | |
| Lens Colour | Red, Red | |
| Lens Shape | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Push Button Lens | ||
For Use With TP2 Series | ||
Lens Colour Red, Red | ||
Lens Shape Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Lenses for IP67 Switch Mechanisms & Indicators
Related links
- Saia-Burgess Red, Red Rectangular Push Button Lens for Use with TP2 Series
- Saia-Burgess Red Rectangular Push Button Lens for Use with Push Button
- Saia-Burgess Red Square Push Button Lens for Use with TP2 Series
- Saia-Burgess Red Square Push Button Lens for Use with Standard 16 mm Push Button Switches and Push Button Switch
- Saia-Burgess Push Button Lens for Use with TP2 Series
- Saia-Burgess Green Round Push Button Lens for Use with TP2 Series
- Saia-Burgess Orange Round Push Button Lens for Use with TP2 Series
- Saia-Burgess White Square Push Button Lens for Use with TP2 Series
