Idec Illuminated Push Button Switch, Panel, 30 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.74

(exc. GST)

$20.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.74
10 - 19$18.10
20 - 49$17.46
50 +$16.94

*price indicative

RS Stock No.:
170-3748
Mfr. Part No.:
LB-T20
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Illuminated

Yes

Mount Type

Panel

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V dc

Standards/Approvals

CSA, CE, UL

Legend

Marking Plate or Film in Lens

Sleek flush mount design

Standard bezel with 16mm hole size also available

Bright LED illumination

Flush Mount: Just 34.9mm depth behind the panel

Standard Mount: 27.9mm depth behind the panel

3PDT contact block available

5A contact ratings

Metallic or black plastic bezels

Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.

Special wave keys available

Related links