RAFI Red Round Push Button Switch for Use with Dome
- RS Stock No.:
- 525-965
- Mfr. Part No.:
- 5.49.257.011/1303
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$15.51
(exc. GST)
$17.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.51 | $1.551 |
*price indicative
- RS Stock No.:
- 525-965
- Mfr. Part No.:
- 5.49.257.011/1303
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Dome | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Height | 3.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 15mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Dome | ||
Lens Colour Red | ||
Lens Shape Round | ||
Height 3.8mm | ||
Standards/Approvals REACH, RoHS | ||
Length 15mm | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.
Red colour
Round bezel
IP40 protection
Related links
- RAFI Red Round Push Button Switch for Use with Dome
- RAFI Blue Round Push Button Switch for Use with Dome
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Switch for Use with Dome
- EAO Red Round Push Button Lens for Use with Push Button
