Omron Yellow Rectangular Push Button Lens

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$78.75

(exc. GST)

$86.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$15.75$78.75
50 - 245$15.196$75.98
250 - 495$14.482$72.41
500 +$14.172$70.86

*price indicative

RS Stock No.:
198-624
Mfr. Part No.:
A3CJ-500Y
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Lens

Lens Colour

Yellow

Lens Shape

Rectangular

Diameter

12mm

Height

36mm

Length

18mm

Width

14mm

Standards/Approvals

UL, CSA

Panel Mounting Illuminated Switches and Indicators


Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out

A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately

The lenses contain a removable legend plate, which may be marked by the user

Lamps can be changed from front of panel

Matching indicators

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy