NKK Switches LED Push Button for Use with LB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.20

(exc. GST)

$27.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.20
5 +$22.67

*price indicative

RS Stock No.:
196-0315
Mfr. Part No.:
AT627D12
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

LED Push Button

For Use With

LB

Standards/Approvals

No

COO (Country of Origin):
JP
The NKK Switches Bright 4-Element LED/Amber 12V belongs to LB Accessories Series.

Series Lamp, LED

Accessories Type Bright

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy