NKK Switches Push Button LED Light for Use with YB2 Series, YB Series, KB Series
- RS Stock No.:
- 181-7095
- Mfr. Part No.:
- AT634C05
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.28
(exc. GST)
$17.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.28 |
| 5 - 49 | $15.66 |
| 50 + | $15.05 |
*price indicative
- RS Stock No.:
- 181-7095
- Mfr. Part No.:
- AT634C05
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button LED Light | |
| For Use With | YB2 Series, YB Series, KB Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button LED Light | ||
For Use With YB2 Series, YB Series, KB Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Push Button LED Light for Use with YB2 Series YB Series
- NKK Switches Push Button LED Light for Use with YB Series KB Series
- NKK Switches Push Button LED Light for Use with YB2 Series
- NKK Switches Push Button LED Light for Use with YB Series
- NKK Switches Push Button Cap for Use with YB Series Pushbuttons
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches Push Button Cap for Use with YB2 Series Pushbuttons
- NKK Switches LED Push Button for Use with YB, KB
