EAO White Modular Switch LED for Use with 10 Series

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$22.25

(exc. GST)

$24.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 153 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$22.25-
10 - 99$21.373%
100 +$20.497%

*price indicative

RS Stock No.:
223-7959
Distrelec Article No.:
302-23-301
Mfr. Part No.:
10-2K12.1079
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch LED

For Use With

10 Series

LED Colour

White

LED Type

Modular

Standards/Approvals

DIN EN

COO (Country of Origin):
CZ
The EAO 10 series single LED socket standard is T6 3/4 MG. Colour is white and rated voltage is 48 Vdc and rated current is 7/14mA. It has a half-wave rectification.

Socket T6.8

LED colour white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy