RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-268
- Mfr. Part No.:
- 1.69.507.118/1502
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$112.58
(exc. GST)
$123.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $112.58 | $11.258 |
*price indicative
- RS Stock No.:
- 525-268
- Mfr. Part No.:
- 1.69.507.118/1502
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| LED Type | Lamp | |
| Standards/Approvals | DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
LED Type Lamp | ||
Standards/Approvals DIN EN 60529 (IP40), REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is equipped with an integrated neon lamp, a round bezel, and a flat quick-connect terminal. Its versatile applications span measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction, making it an adaptable and efficient choice.
Green bezel colour
IP40 protection
Collar diameter 12.5 mm
Mounting depth 30 mm
Max voltage 230 V
- RS Stock No. 0525241
- Mfr. Part No. 1.69.508.867/1503
1 Pack of 10
$139.64
- RS Stock No. 0525226
- Mfr. Part No. 1.69.508.870/1503
1 Pack of 10
$165.97
- RS Stock No. 0524338
- Mfr. Part No. 1.69.507.125/1502
1 Pack of 10
$6,781.75
- RS Stock No. 0525274
- Mfr. Part No. 1.69.507.158/1502
1 Pack of 10
$79.68
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Green Push Button Actuator
- RAFI Green Indicator for Use with Signal Lamp
- RAFI Red Push Button Lamp for Use with Push Button
- RS PRO 175mm LCD Inclinometer












