EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 444-101
- Mfr. Part No.:
- 10-2K06.3154
- Brand:
- EAO
Subtotal (1 unit)*
$12.63
(exc. GST)
$13.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.63 |
*price indicative
- RS Stock No.:
- 444-101
- Mfr. Part No.:
- 10-2K06.3154
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant,ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant,ROHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO single-LED is designed to enhance visual communication with its striking yellow illumination. This compact yet powerful component operates at 6 V DC, making it suitable for a range of applications where clear indication is essential. Robustly engineered with a focus on longevity and performance, it delivers a luminous intensity of 340 mcd, ensuring visibility even in challenging environments. The device features a protection diode for enhanced reliability and is compliant with both REACH and RoHS standards, underlining its suitability for modern industrial applications. Ideal for use in panels or as an indicator, this versatile LED meets the demands of various electronic projects, providing both functionality and aesthetic appeal. With an emphasis on user safety, it includes guidelines that warn against direct soldering to terminals, ensuring your installation remains secure and efficient.
Illumination colour is vibrant yellow for high visibility
Compact weight of only 0.002 kg facilitates easy integration
Designed with a protection diode enhancing operational safety
Operates efficiently within a voltage tolerance of +10%
Impressive luminous intensity guarantees effective indicate performance
Meets stringent environmental regulations for compliance
Guidance on usage ensures safe installation practices
Manufactured to withstand high surface temperatures for durability
Comprehensive application notes assist in proper fitting
Optimal operational characteristics measured at 25 °C
Offers versatility for both AC and DC applications
