EAO Red Push Button LED for Use with 10 Series

N

Subtotal (1 unit)*

$7.56

(exc. GST)

$8.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.56

*price indicative

RS Stock No.:
443-935
Mfr. Part No.:
10-2506.1082
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

Red

COO (Country of Origin):
CH
The EAO single-LED component is designed to provide eye-catching illumination in a compact form factor. With a striking red illumination colour, it serves well as an indicator or for various applications where visibility is crucial. The operating voltage of 6 V DC with a tolerance of plus 10% makes it suitable for diverse environments, ensuring reliable performance. The component boasts a substantial luminous intensity of 400 mcd, delivering bright and effective light output. Its lightweight construction enhances installation flexibility, while its robust certifications guarantee compliance with stringent industry standards, making it a dependable choice for professionals looking for quality and reliability in their signalling solutions. This LED is particularly versatile, offering multiple voltage options for various lighting configurations, substantially enhancing its usability across different projects.

Designed with a sleek profile, ensuring easy integration into various settings
Features a striking red illumination that captures attention in any application
Complies with both REACH and RoHS regulations, ensuring an eco-friendly choice
Optimised for a low operating current, providing energy-efficient performance
Lightweight design facilitates quick and hassle-free installation
Versatile voltage options broaden its usage across multiple lighting scenarios
Built with quality materials to withstand the rigours of regular use
Manufactured to deliver consistent performance, backed by reliable certifications

Related links