EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-932
- Mfr. Part No.:
- 10-2413.1132R
- Brand:
- EAO
N
Subtotal (1 unit)*
$13.05
(exc. GST)
$14.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.05 |
*price indicative
- RS Stock No.:
- 443-932
- Mfr. Part No.:
- 10-2413.1132R
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- CZ
The EAO single-LED super bright lamp is designed to provide outstanding illumination for various applications. With a striking red light output, it excels in performance under diverse conditions, making it an ideal choice for both operational and indication purposes. Its durable construction and innovative design ensure it meets high standards of reliability and functionality. Operating on a voltage of 28 V AC/DC, this lamp is engineered to shine brightly while being energy-efficient. A noticeable addition to any circuit, its compact form maximizes utility without compromising spatial efficiency. This product is perfect for those seeking exceptional brightness in a streamlined package, offering both performance and aesthetic appeal.
Delivers impressive luminosity for clear visibility
Designed to operate efficiently within a specified voltage range
Encapsulates a robust construction suitable for various environments
Complies with REACH and RoHS regulations for peace of mind
Compact weight ensures easy installation without strain on circuits
Specially formulated to minimise light variations due to manufacturing
Designed to operate efficiently within a specified voltage range
Encapsulates a robust construction suitable for various environments
Complies with REACH and RoHS regulations for peace of mind
Compact weight ensures easy installation without strain on circuits
Specially formulated to minimise light variations due to manufacturing
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO White Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
