EAO Red Push Button LED for Use with 10 Series

N

Subtotal (1 unit)*

$8.66

(exc. GST)

$9.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.66

*price indicative

RS Stock No.:
443-257
Mfr. Part No.:
10-2113.1062
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

Red

COO (Country of Origin):
DE
The EAO single-LED indicator light offers reliable performance and is designed for both operational and indication purposes. With a striking red illumination, it seamlessly integrates into various applications, ensuring visibility in any environment. The product operates at a voltage of 28 V AC/DC with a tolerance of +10%, making it versatile in use. Built for durability and efficiency, the indicator showcases a luminous intensity of 330 mcd, ensuring that it meets the visual demands of any setting. Additionally, the inclusion of a protection diode within its construction underscores a commitment to both safety and performance. It’s an ideal choice for those who require a dependable signal in their equipment or machinery.

Designed for both operational and indication purposes with striking red illumination
Offers a versatile operational voltage range for diverse applications
Incorporates a protection diode to enhance safety during use
Maintains high luminosity, ensuring clear visibility in different environments
Designed for easy integration into existing setups, simplifying installation
Weighs only 0.001 kg, which adds minimal load to equipment
Meets compliance standards, reassuring users of responsible sourcing

Related links